Analog Devices ADCMP552BRQZ

COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP552BRQZ.

element14 APAC

Datasheet15 pages11 years ago
Datasheet16 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+24.36%

CAD Models

Download Analog Devices ADCMP552BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 4.89
Stock
163,008
405,329
Authorized Distributors
6
1
Case/Package
QSOP
QSOP
Number of Pins
20
20
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
625 ps
625 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP552BRQZ.

Related Parts

Analog DevicesADCMP551BRQZ
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Analog DevicesADCMP551BRQ
Comparator Single 5.25 Volt 16-Pin QSOP
Analog DevicesADCMP562BRQZ
Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP
Analog DevicesMAX969EEE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesMAX964EEE+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators

Descriptions

Descriptions of Analog Devices ADCMP552BRQZ provided by its distributors.

COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Comparator, 1 Func, 10000uV Offset-Max, 0.5ns Response Time, BIPolar, PDSO20
Comparator, Qsop-20, -40 To 85Deg C; |Analog Devices, Inc. ADCMP552BRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP552BRQZ.