Analog Devices ADCMP552BRQ

Comparator, 1 Func, 10000uV Offset-Max, 0.5ns Response Time, ECL, PDSO20
$ 4.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP552BRQ.

Augswan

Datasheet15 pages11 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP552BRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 6.97
Stock
377,344
150,419
Authorized Distributors
1
6
Case/Package
QSOP
QSOP
Number of Pins
20
20
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
625 ps
625 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADCMP551BRQ
Comparator Single 5.25 Volt 16-Pin QSOP
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesADCMP564BRQZ
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP562BRQZ-RL7
IC COMPARATOR PECL DUAL 20QSOP / Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R
Analog DevicesMAX964EEE+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX978EEE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices ADCMP552BRQ provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 0.5ns Response Time, ECL, PDSO20
HIGH SPEED SINGLE SUPPLY PECL COMPARATOR WITH HYSTERESIS
Complementary,Differential,LVPECL,Open-Emitter,PECL 2 5.25V 10mV@ 3.3V 28μA@ 3.3V QSOP-20 SMD mount 8.66mm*3.91mm*1.65mm
The ADCMP551/ADCMP552/ADCMP553 are single supply, high speed comparators fabricated on Analog Devices’ proprietary XFCB process. The devices feature a 750 ps propagation delay with less than 150 ps overdrive dispersion. Dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of high speed comparators. A separate programmable hysteresis pin is available on the ADCMP552. A differential input stage permits consistent propagation delay with a common-mode range from –0.2 V to VCCI – 2.0 V. Outputs are complementary digital signals are fully compatible with PECL 10 K and 10 KH logic families. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 . to VCCO - 2 V. A latch input is included and permits tracking, track-and-hold, or sample-and-hold modes of operation. The latch input pins contain internal pullups that set the latch in tracking mode when left open. The ADCMP551/ADCMP552/ADCMP553 are specified over the –40°C to +85°C industrial temperature range. The ADCMP551 is available in a 16-lead QSOP package; the ADCMP552 is available in a 20-lead QSOP package; and the ADCMP553 is available in an 8-lead MSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated