Texas Instruments LMV7231SQX/NOPB

Micropower, precision, hex comparator 24-WQFN -40 to 125
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7231SQX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

EBEE

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments LMV7231SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 2.757
$ 2.757
Stock
294,391
176,257
176,257
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV7231SQX/NOPB.

Descriptions

Descriptions of Texas Instruments LMV7231SQX/NOPB provided by its distributors.

Micropower, precision, hex comparator 24-WQFN -40 to 125
10¦ÌA 5.6¦Ìs NMOS,Open Drain 6 2.2V 5.5V 6mV 5nA@ 5.5V WQFN-24 , 750¦Ìm
ROHS3Compliant Lead Free Window QUAD Window Comparator -40C~125C 8.8mV 4mm 5600ns
Comparator 6 R-R I/O 5.5V 24-Pin WQFN EP T/R
WQFN-24-EP(4x4) Comparators ROHS
IC COMP HEX WINDOW W/REF 24WQFN
Hex Window Comparator with 1.5% Precisio
LMV7231 HEX WINDOW COMPARATOR WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7231SQXNOPB