Texas Instruments LMH6882SQE/NOPB

IC OPAMP DIFF 2 CIRCUIT 36WQFN / Differential Amplifier 2 Circuit Differential 36-WQFN (6x6)
$ 11.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6882SQE/NOPB.

element14 APAC

Datasheet38 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.06%

CAD Models

Download Texas Instruments LMH6882SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.113
$ 10.931
$ 10.931
Stock
190,533
230,795
230,795
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Circuits
2
2
2
Slew Rate
6000 V/µs
-
-
Gain Bandwidth Product
2.4 GHz
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-40 dB
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
270 mA
200 mA
200 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6882SQE/NOPB.

Related Parts

Texas InstrumentsVCA2617RHBT
2-channel smaller package variable gain amplifier 32-VQFN -40 to 85
Texas InstrumentsVCA2618YT
Dual, Variable Gain Amplifier with Input Buffer 32-TQFP -40 to 85
Analog DevicesAD8366ACPZ-R7
DC to 600 MHz, Dual-Digital Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 32LFCSP
Texas InstrumentsVCA2614Y/2K
IC OPAMP VGA 2 CIRCUIT 32TQFP / Dual, VARIABLE GAIN AMPLIFIER with Input Buffer
Analog DevicesAD8372ACPZ-R7
ROHS3Compliant EAR99 AD8372 Tape & Reel (TR) op amp amplifier circuit 5mm 400nA 5V 7.9dB
Analog DevicesAD8376ACPZ-R7
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments LMH6882SQE/NOPB provided by its distributors.

IC OPAMP DIFF 2 CIRCUIT 36WQFN / Differential Amplifier 2 Circuit Differential 36-WQFN (6x6)
2.4 GHz Dual Programmable Differential Amplifier with Gain Control 36-WQFN -40 to 85
ROHS3Compliant EAR99 LMH6882 Matte Tin (Sn) op amp buffer circuit 6mm 270mA 5.25V 2400MHz
Differential Amplifier, High Linearity, 2, 26 Db, 2.4 Ghz, -40 C, 85 C Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6882SQE/NOPB .
  • LMH6882SQENOPB