Texas Instruments VCA2614Y/2K

IC OPAMP VGA 2 CIRCUIT 32TQFP / Dual, VARIABLE GAIN AMPLIFIER with Input Buffer
$ 8.933

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA2614Y/2K.

HQonline

Datasheet18 pages12 years ago

Texas Instruments

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VCA2614Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.933
$ 12.398
Stock
164,250
186,098
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
2
2
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsVCA2618YR
SP Amp Variable Gain Amp Dual 5.25V 32-Pin TQFP T/R
Texas InstrumentsVCA2618YT
Dual, Variable Gain Amplifier with Input Buffer 32-TQFP -40 to 85
Texas InstrumentsVCA2619YT
IC OPAMP VGA 2 CIRCUIT 32TQFP / Dual, Variable Gain Amplifier with Input Buffer

Descriptions

Descriptions of Texas Instruments VCA2614Y/2K provided by its distributors.

IC OPAMP VGA 2 CIRCUIT 32TQFP / Dual, VARIABLE GAIN AMPLIFIER with Input Buffer
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 32-TQFP
SP Amp Variable Gain Amp Dual 5.25V 32-Pin TQFP T/R
Programmable Gain Amplifier IC; No. of Channels:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:32-TQFP; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Slew Rate:300V/µs ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCA2614Y2K