Analog Devices AD8372ACPZ-R7

106mA 55dB 2 4.5V 5.5V 400nA 130MHz LFCSP-WQ-32 SMD, Adhesive Mount 5mm × 5mm × 830μm
$ 11.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8372ACPZ-R7.

Newark

Datasheet16 pages15 years ago

Analog Devices

Augswan

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8372ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.97
$ 11.07
Stock
145,192
75,348
Authorized Distributors
4
2
Case/Package
LFCSP EP
-
Number of Pins
32
32
Number of Circuits
2
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
212 mA
212 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8372ACPZ-R7.

Related Parts

Analog DevicesAD8376ACPZ-R7
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
Analog DevicesAD8432ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Analog DevicesAD8366ACPZ-R7
DC to 600 MHz, Dual-Digital Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 32LFCSP

Descriptions

Descriptions of Analog Devices AD8372ACPZ-R7 provided by its distributors.

106mA 55dB 2 4.5V 5.5V 400nA 130MHz LFCSP-WQ-32 SMD, Adhesive Mount 5mm × 5mm × 830μm
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Programmable Gain Amplifier IC; No. of Amplifiers:2; Gain Max, V/V:32; Gain Bandwidth -3db:130MHz; No. of Channels:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:32-LFCSP; No. of Pins:32 ;RoHS Compliant: Yes
The AD8372 is a dual, digitally controlled, variable gain amplifier that provides precise gain control, high IP3, and low noise figure. The excellent distortion performance and moderate signal bandwidth make the AD8372 a suitable gain control device for a variety of multichannel receiver applications. For wide input dynamic range applications, the AD8372 provides a broad 41 dB gain range. The gain is programmed through a bidirectional 4-pin serial interface. The serial inter-face consists of a clock, latch, data input, and data output lines for each channel. The AD8372 provides the ability to set the transconductance of the output stage using a single external resistor. The RXT1 and RXT2 pins provide a band gap derived stable reference voltage of 1.56 V. Typically 2.0 kO shunt resistors to ground are used to set the maximum gain to a nominal value of 31 dB. The current setting resistors can be adjusted to manipulate the gain and distortion performance of each channel. This is a flexible feature in applications where it is desirable to trade off distortion performance for lower power consumption. The AD8372 is powered on by applying the appropriate logic level to the ENB1, ENB2 pins. When powered down, the AD8372 consumes less than 2.6 mA and offers excellent input-to-output isolation. The gain setting is preserved when powered down. Fabricated on an Analog Devices high frequency BiCMOS process, the AD8372 provides precise gain adjustment capabilities with good distortion performance. The quiescent current of the AD8372 is typically 106 mA per channel. The AD8372 amplifier comes in a compact, thermally enhanced 5 mm × 5 mm 32-lead LFCSP package and operates over the temperature range of -40°C to +85°C. Applications Differential ADC drivers CMTS upstream direct sampling receivers CATV modem signal scaling Generic RF/IF gain stages Single-ended-to-differential conversion Data Sheet, Rev. 0, 11/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8372ACPZR7