Texas Instruments LMH6722MA/NOPB

IC, Video Op-amp, Quad, 400MHZ, SOIC-14; ; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 3.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6722MA/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Verical

Farnell

DigiKey

Inventory History

3 month trend:
-2.84%

CAD Models

Download Texas Instruments LMH6722MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6722MA/NOPB.

Related Parts

Texas InstrumentsLMC6044IMX/NOPB
Precision Amplifiers CMOS Quad Micropower Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6044IM
LMC6044 CMOS Quad Micropower Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsTS954IYDT
Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel
Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesMAX4395ESD+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14

Descriptions

Descriptions of Texas Instruments LMH6722MA/NOPB provided by its distributors.

IC, VIDEO OP-AMP, QUAD, 400MHZ, SOIC-14;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85
OP Amp Quad Current Fdbk ±6.25V/12.5V 14-Pin SOIC N Rail
Operational Amplifiers - Op Amps Quad Wideband Video Op Amp
LMH6722 Tube e3 DUAL audio video amplifier circuit 85C 3dB 1.75mm 12muA
IC, VIDEO OP-AMP, QUAD, 400MHZ, SOIC-14;; IC, VIDEO OP-AMP, QUAD, 400MHZ, SOIC-14; Gain Bandwidth:400MHz; Supply Voltage Range:± 4V to ± 6.25V; Slew Rate:1800V/µs; No. of Amplifiers:4; Amplifier Case Style:SOIC; No. of Pins:14; Output Current:70mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6722MA/NOPB .
  • LMH6722MANOPB