What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4395ESD+

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4395ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4395ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX4394ESD
OP Amp Single 500V/us ±2.25V to ±5.5V/4.5V to 11V 14-Pin SOIC
Analog DevicesMAX4383ESD
OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Analog DevicesMAX4386EESD
OP Amp Quad Volt Fdbk R-R O/P 5.5V 14-Pin SOIC N
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
Texas InstrumentsTLC2274ACD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLMC6044IM/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4395ESD+ provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Rail to Rail 5V ¡À5.5V,11V 85MHz High Speed SOIC-14 8.75mm*4mm*1.5mm
MAX4395 Tube e3 DUAL audio video amplifier circuit 85C 70dB 1.5mm 15muA
SOIC-14 Operational Amplifier ROHS
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 85MHZ, 500V/US, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:85MHz; Supply Voltage Range:± 2.25V to ± 5.5V, 4.5V to 11V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated