STMicroelectronics TS954IYDT

Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS954IYDT.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+19.50%

CAD Models

Download STMicroelectronics TS954IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Texas InstrumentsLMV324MX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of STMicroelectronics TS954IYDT provided by its distributors.

Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Op Amp Quad GP R-R I/O 12V Automotive 14-Pin SOIC T/R
0.01%, Rail-to-Rail, 12V, General Purpose, SO-14, SMD, 1.65mm H
Signal Conditioning And Supply M |Stmicroelectronics TS954IYDT
OP AMP, RRIO, QUAD, 3 MHZ, 14SOIC; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics