STMicroelectronics TSH114IDT

Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH114IDT.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

IHS

Factory Futures

Farnell

CAD Models

Download STMicroelectronics TSH114IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

STMicroelectronicsTS924IDT
TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C
STMicroelectronicsTS924IYDT
Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4
RenesasEL5410CS
Operational Amplifier, 4 Func, 15000uV Offset-Max, 30MHz Band Width, CMOS, PDSO14
Texas InstrumentsLMC6034IM/NOPB
Quad, 15.5-V, 1.4-MHz, rail-to-rail input operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics TSH114IDT provided by its distributors.

Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
Operational Amplifier, 14 Func, 2000uV Offset-Max, BIPolar, PDSO4
TSH114IDT, QUAD LOW NOISE OP AMP, 100MHZ RAIL-RAIL, 5 - 12 V, 14-PIN SOIC
Low noise, large bandwidth op-amp with standby
IC, OP AMP QUAD WIDE BAND 14-SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 100MHz; Slew Rate: 450V/µs; Supply Voltage Range: ± 2.5V to ± 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics