Texas Instruments LMH6722MA

Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85
$ 3.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6722MA.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Farnell

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6722MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6722MA.

Related Parts

Texas InstrumentsLMC6044IMX/NOPB
Precision Amplifiers CMOS Quad Micropower Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6044IM
LMC6044 CMOS Quad Micropower Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsTS954IYDT
Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel
Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesLT1397CS#PBF
IC OPAMP CFA 400MHZ 14SO / Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX4395ESD+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMH6722MA provided by its distributors.

Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85
OP Amp Quad Current Fdbk ±6.25V/12.5V 14-Pin SOIC N Rail
SINGLE WIDEBAND VIDEO OP AMP WITH SHUT DOWN Operational Amplifier, 4 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO14
AMP, QUAD, VIDEO, 400MHZ, POWERWISE; Gain Bandwidth:400MHz; Supply Voltage Range:± 5V to ± 6V; Slew Rate:1800V/µs; No. of Amplifiers:4; Output Current:70mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Video; Bandwidth:400MHz; Base Number:6722; IC Generic Number:6722; Input Offset Voltage Max:6mV; Logic Function Number:6722; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Quad, Wideband Video Op Amp ; Output Current Max:70mA; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:1800V/µs; Supply Current:5.6mA; Supply Voltage + Nom:12.5V; Supply Voltage Max:12.5V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.