Analog Devices LT1397CS#PBF

IC OPAMP CFA 400MHZ 14SO / Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin SOIC N Tube
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1397CS#PBF.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Linear Technology

element14

Farnell

Inventory History

3 month trend:
-3.52%

CAD Models

Download Analog Devices LT1397CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Analog DevicesLT1399HVCS#PBF
Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO14
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Analog DevicesMAX4020ESD+T
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N T/R
Analog DevicesMAX4022ESD
OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R / IC OPAMP GP 1MHZ 14SOIC
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
onsemiLM2902DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Texas InstrumentsLM2902MX/NOPB
IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin SOIC T/R
STMicroelectronicsTS27L4IDT
TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices LT1397CS#PBF provided by its distributors.

IC OPAMP CFA 400MHZ 14SO / Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14
IC SM, OP AMP, QUAD; No. of Amplifiers:4; Op Amp Type:Current Feedback; Gain, Bandwidth -3dB:400MHz; Slew Rate:800; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:400MHz; Base Number:1397; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:12mV; Voltage, Supply +Nom:6.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1397CSPBF