Texas Instruments LMH6642MA

Single Rail-to-Rail Operational Amplifier, SOIC-8, LMH6642MA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6642MA.

National Semiconductor

Datasheet22 pages16 years ago
Datasheet23 pages14 years ago
Datasheet22 pages17 years ago

Newark

Burklin Elektronik

Farnell

TME

CAD Models

Download Texas Instruments LMH6642MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6643MA/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MAX
Low Power, 130MHz, 75mA ail-to- ail Output Amplifiers 8-SOIC -40 to 85
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
Analog DevicesMAX4434ESA
OP Amp Single Volt Fdbk 5.5V 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LMH6642MA provided by its distributors.

Single Rail-to-Rail Operational Amplifier, SOIC-8, LMH6642MA
GULL WING BIPOLAR INDUSTRIAL DUAL op amp amplifier circuit 68ns 72dB 135V/mus 85C
LMH6642/LMH6643/LMH6644 Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers
OP Amp Single Volt Fdbk R-R O/P ±6.4V/12.8V 8-Pin SOIC N Rail
LOW POWER, 130MHZ, 75 MILLI AMP RAIL-TO-RAIL OUTPUT AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
IC, AMP 3V 130MHZ, SOIC8, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:6642; Gain Bandwidth:115MHz; Gain Bandwidth:130MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:6642; Input Offset Voltage Max:5mV; Logic Function Number:6642; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:rail-to-rail outputs; Package / Case:SOIC; Settling Time:68ns; Slew Rate:130V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12.8V; Supply Voltage Min:3V; Termination Type:SMD
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH-6642MA