onsemi FHP3230IM8X

OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FHP3230IM8X.

IHS

Datasheet23 pages20 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-11-22
LTD Date2013-02-22

Related Parts

Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MAX
Low Power, 130MHz, 75mA ail-to- ail Output Amplifiers 8-SOIC -40 to 85
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTS922AIDT
TS922AIDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
STMicroelectronicsTS922AIYDT
Rail-to-rail, high output current dual operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO
Texas InstrumentsLMH6643MA/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi FHP3230IM8X provided by its distributors.

OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
DUAL, HIGH SPEED, 2.7V TO 12V, RAIL TO RAIL AMPLIFIER<AZ
2.5mA(x2 Channels) 110V/μs 60MHz Rail to Rail 100mA 2 1mV 1.8μA 170MHz Voltage Feedback SOIC-8 SMD mount
Digital Video Products Mixed Signal Op Amp
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Single Rail-to-Rail Amplifier; Amplifier Type:High Speed; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:110V/µs; Amplifier Output:Single Ended; Output Current Max:100mA; Supply Voltage Min:2.7V; Supply Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd