Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6643MAX/NOPB

Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6643MAX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

Farnell

Newark

Inventory History

3 month trend:
-96.39%

CAD Models

Download Texas Instruments LMH6643MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6643MAX/NOPB.

Related Parts

Texas InstrumentsLMH6612MA/NOPB
Single Supply, Dual 345 MHz Rail-to-Rail Output Amplifier and PLC Line Driver 8-SOIC -40 to 125
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMH6612MAX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTS922AIDT
TS922AIDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
STMicroelectronicsTS922AIYDT
Rail-to-rail, high output current dual operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO

Descriptions

Descriptions of Texas Instruments LMH6643MAX/NOPB provided by its distributors.

Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LMH6643 Matte Tin (Sn) op amp buffer circuit 4.9mm 1.6muA 1mV 57000kHz
LOW POWER, 130MHZ, 75 MILLI AMP RAIL-TO-RAIL OUTPUT AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, 46MHz Band Width, BIPolar, PDSO8
OP Amp Dual Volt Feedback R-R O/P 6.4V/12.8V 8-Pin SOIC N T/R
Dual 1.6uA 135V/us 1mV SOIC-8 Operational Amplifier ROHS
2.7mA(x2 Channels) 135V/μs 17nV/rtHz@ 5V 130MHz shutdown Rail to Rail 75mA 2 2 2.7V ±6.4V,12.8V 1mV 1.6μA 130MHz Voltage Feedback SOIC-8 SMD mount,glue mount 1.75mm(height)
IC, OP-AMP, 130MHZ, 135V/ us, SOIC-8; Op; IC, OP-AMP, 130MHZ, 135V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:SOIC; No. of Pins:8
OP-AMP, 130MHZ, 135V/ US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 130MHz; Vitesse de balayage: 135V/µs; Gamme de tension d'alimentation: 2.7V à 12.8V; Type de boîtier d'amplificateur: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6643MAX/NOPB .
  • LMH6643MAX/NOPB.
  • LMH6643MAXNOPB