Texas Instruments LMH6618MKE/NOPB

Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6618MKE/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet37 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

HQonline

Newark

Verical

Inventory History

3 month trend:
-4.48%

CAD Models

Download Texas Instruments LMH6618MKE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.781
$ 2.781
Stock
82,666
513,327
513,327
Authorized Distributors
4
4
4
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
57 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
64 MHz
64 MHz
64 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1.35 mA
1.35 mA
1.35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6618MKE/NOPB.

Related Parts

Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6611MK/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6611MKX/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Analog DevicesAD8615AUJZ-R2
Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R

Descriptions

Descriptions of Texas Instruments LMH6618MKE/NOPB provided by its distributors.

Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
ROHS3Compliant EAR99 LMH6618 Matte Tin (Sn) op amp buffer circuit 2.9mm 1.5muA 100muV 71000kHz
OP Amp Single GP R-R I/O ±5.5V/11V 6-Pin TSOT-23 T/R
1.35mA 57V/¦Ìs 10nV/rtHz 65MHz Rail to Rail 35mA 1 1 ¡À5.5V,11V 100¦ÌV 1.5¦ÌA 140MHz Voltage Feedback SOT-23-THIN 2.97mm*1.65mm*870¦Ìm
OP-AMP, SINGLE, 65MHZ, 57V/US, SOT-23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 65MHz; Vitesse de balayage: 57V/µs; Gamme de tension d'alimentation: 2.7V à 11V; Type de boîtier d'amplificateur: SOT-23; Nombre
Op-Amp, Single, 65Mhz, 57V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:65Mhz; Slew Rate:57V/Μs; Supply Voltage Range:2.7V To 11V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6618MKE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6618MKENOPB