Analog Devices AD8615AUJZ-REEL7

ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8615AUJZ-REEL7.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-28.11%

CAD Models

Download Analog Devices AD8615AUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 2.285
$ 2.285
Stock
480,286
327,131
327,131
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8615AUJZ-REEL7.

Related Parts

Texas InstrumentsLMH6618MKE/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MK/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MKX/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R

Descriptions

Descriptions of Analog Devices AD8615AUJZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
Operational Amplifiers; AD8615AUJZ-REEL7; ANALOG DEVICES; 100 µV; 1; 1.7 mA; 80 dB
Operational Amplifier, 1 Func, 0.8uV Offset-Max, CMOS, PDSO5
TSOT-23-5 Operational Amplifier ROHS
ANALOG DEVICES AD8615AUJZ-REEL7..Operational Amplifier, Single, 23 MHz, 1 Amplifier, 12 V/s, 2.7V to 5V, TSOT-23, 5 Pins
1.7mA 12V/¦Ìs 10nV/rtHz@ 5V 24MHz 140dB Rail to Rail 150mA 1 1 2.7V 5V 23¦ÌV 0.2pA 20MHz General Purpose TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:23MHz; Slew Rate:12V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:5 ;RoHS Compliant: Yes
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +3V to +5V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8615AUJZ-REEL7 .
  • AD8615AUJZ-REEL7.
  • AD8615AUJZ-REEL7..
  • AD8615AUJZREEL7