Texas Instruments LMH6611MKX/NOPB

Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6611MKX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet42 pages12 years ago
Datasheet41 pages13 years ago
Datasheet40 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-49.61%

CAD Models

Download Texas Instruments LMH6611MKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.4
Stock
316,215
324,495
Authorized Distributors
2
4
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
460 V/µs
460 V/µs
Gain Bandwidth Product
135 MHz
135 MHz
Input Offset Voltage (Vos)
74 µV
74 µV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
Common Mode Rejection Ratio
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6611MKX/NOPB.

Related Parts

Texas InstrumentsLMH6618MKX/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz

Descriptions

Descriptions of Texas Instruments LMH6611MKX/NOPB provided by its distributors.

Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
IC OPAMP GP 135MHZ RRO 6SOT / Op Amp Single GP R-R O/P ±5.5V/11V 6-Pin TSOT-23 T/R
ROHS3Compliant e3 LMH6611 Tape & Reel (TR) op amp amplifier circuit 2.9mm 6.5muA 74muV 81dB
Single channel 6.5uA 460V/us 135MHz TSOT-23-6 Operational Amplifier ROHS
3.3mA 460V/¦Ìs 10nV/rtHz 135MHz Rail to Rail 120mA 1 1 ¡À5.5V,11V 74¦ÌV 6.5¦ÌA 365MHz General Purpose TSOT-23-6 , 2.97mm*1.65mm*870¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6611MKXNOPB