Texas Instruments LMH6574MA

500MHz high-speed op amp with 4: 1 high-speed multiplexer 14-SOIC -40 to 85
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6574MA.

Newark

Datasheet27 pages11 years ago
Datasheet27 pages10 years ago
Datasheet22 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6574MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6574MA.

Related Parts

Texas InstrumentsLMH6503MAX/NOPB
ROHS3Compliant EAR99 LMH6503 Tape & Reel (TR) op amp amplifier circuit 8.65mm 11muA 5V 57dB
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB
500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
RenesasEL5462ISZ
Operational Amplifier, 4 Func, 5000uV Offset-Max, 500MHz Band Width, PDSO14
Texas InstrumentsOPA3692ID
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6574MA provided by its distributors.

500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
LMH6574 4:1 High Speed Video Multiplexer | IC VIDEO MULTIPLEXER 4X1 14SOIC
MUX HIGH SPEED 4:1, SMD, 6574, SOIC; Multiplexer Configuration:04:01; Bandwidth:500MHz; Cross Talk:-85dB; Supply Voltage Range:6V to 12V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Analogue Multiplexer Type:Video; Base Number:6574; Chip Configuration:4:1; IC Generic Number:6574; Logic Function Number:6574; No. of Channels:14; No. of Multiplexers:1; On Resistance Rds(on):0.04ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:6V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6574MA .