Renesas EL5462ISZ

Operational Amplifier, 4 Func, 5000uV Offset-Max, 500MHz Band Width, PDSO14
$ 3.02
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5462ISZ.

Integrated Device Technology

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Newark

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 0.00 - Feb 14, 2005
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL5362ISZ
EL5362ISZ Series 12 V 500 MHz Low Power Current Feedback Amplifier - SOIC-16
Texas InstrumentsLMC660CMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLMC660CM
Operational Amplifier, Quad, 500 Khz, 4, 1.1 V/ S, 4.75V To 15.5V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLMC660AIM/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC Tube
MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14

Descriptions

Descriptions of Renesas EL5462ISZ provided by its distributors.

Operational Amplifier, 4 Func, 5000uV Offset-Max, 500MHz Band Width, PDSO14
1.5mA(x4 Channels) 4KV/¦Ìs 50dB 100mA 4 12V 1.5mV 2¦ÌA 500MHz SOIC-14 8.66mm*391cm*1.73mm
Lead Free GULL WING 2004 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz
The EL5462 is a current feedback amplifier with a bandwidth of 500MHz which makes this amplifier ideal for today's High-Speed video and monitor applications. With a supply current of just 1. 5mA per amplifier and the ability to run from a single supply voltage from 5V to 12V, the EL5462 is also ideal for handheld, portable or battery-powered equipment. The EL5462 is available in a 14-pin SO package and operates over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5462ISZ.