Texas Instruments OPA3692ID

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
$ 5.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3692ID.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3692ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.638
$ 2.835
Stock
301,506
286,574
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
-
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 V
5 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3692ID.

Related Parts

Texas InstrumentsOPA3690ID
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Analog DevicesLT1399HVCS#PBF
Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments OPA3692ID provided by its distributors.

Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
Op Amp Triple Buffer Amplifier ±6V/12V 16-Pin SOIC Tube
5V ±6V,12V 280MHz Fixed Gain Amplifier SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.