Texas Instruments LMH2180YD/NOPB

Clock LMH2180 8-VFDFN Exposed Pad Obsolete clock buffer 0.5mm 2.3mA 78MHz -40C~85C
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH2180YD/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH2180YD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH2180YD/NOPB.

Related Parts

Texas InstrumentsLMH2180TM/NOPB
IC CLK BUFFER 2:2 75MHZ 8USMD / Clock Fanout Buffer 2-OUT 2-IN 1:2 8-Pin Micro SMD T/R
Texas InstrumentsLMH2180SDE/NOPB
Low Skew Clock Driver, 2180 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas InstrumentsLMH2180SD/NOPB
Clock Driver, 2180 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
onsemiNB3L553DG
Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Texas Instruments LMH2180YD/NOPB provided by its distributors.

Clock LMH2180 8-VFDFN Exposed Pad Obsolete clock buffer 0.5mm 2.3mA 78MHz -40C~85C
Clock Fanout Buffer 2-OUT 2-IN 1:1 8-Pin WSON EP T/R
75 MHz Dual Clock Buffer 8-WSON -40 to 85
Clock Buffer IC; No. of Outputs:2; Output Type:Rail-to-Rail; Frequency:75MHz; Input Type:Rail-to-Rail; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-LLP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH2180YDNOPB