Texas Instruments LMH1251MT/NOPB

YPbPr to RGBHV converter and 2: 1 video switch 24-TSSOP 0 to 70
$ 7.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH1251MT/NOPB.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

element14

HQonline

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LMH1251MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH1251MT/NOPB.

Related Parts

Analog DevicesADM208EARUZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARUZ-REEL7
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Texas InstrumentsUCC5618PWPTR
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-TSSOP 0 to 70
Texas InstrumentsUCC5618PWP
NICKEL PALLADIUM GOLD SCSI R-PDSO-G28 Tube signal terminator 4.75V 1.2mm 110Ohm 0C~70C
Texas InstrumentsDIT4192IPW
192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LMH1251MT/NOPB provided by its distributors.

YPbPr to RGBHV converter and 2:1 video switch 24-TSSOP 0 to 70
YPBPR/RGB VID CONVERT SWITCH, SMD; Case style:TSSOP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1251; Pins, No. of:24
IC, ANALOG VIDEO SWITCH, 24-TSSOP; Bandw; IC, ANALOG VIDEO SWITCH, 24-TSSOP; Bandwidth:400MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-20°C to +80°C; TV / Video Case Style:TSSOP; No. of Pins:24; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH1251MTNOPB