Texas Instruments DIT4192IPW

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
$ 4.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPW.

Farnell

Datasheet28 pages12 years ago
Datasheet27 pages10 years ago

Texas Instruments

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DIT4192IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.378
$ 4.05
Stock
187,070
239,235
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
SPI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsDIT4096IPW
Texas Instruments Line Transmitter, TSSOP Package, 28-Pin
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20

Descriptions

Descriptions of Texas Instruments DIT4192IPW provided by its distributors.

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
DIGITAL AUDIO TRANSMITTER, TSSOP-28; Type de contrôle audio: Interface Audio Numérique; Gamme de tension d'alimentation: 4.5V à 5.5V; Interface de contrôle: I2C, série; Type de boîtier CI audio: TSSOP; Nombre de broches: 28Br
Digital Audio Transmitter, Tssop-28; Audio Control Type:Digital Audio Interface; Supply Voltage Range:4.5V To 5.5V; Control Interface:I2C, Serial; Audio Ic Case Style:Tssop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DIT4192IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIT4192IPW .
  • DIT4192IPW.