Texas Instruments UCC5618PWP

Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 440mA 1.15mm
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5618PWP.

Newark

Datasheet7 pages12 years ago
Datasheet9 pages13 years ago

Texas Instruments

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5618PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.341
$ 2.903
Stock
289,935
461,463
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5672PWP
MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28
Texas InstrumentsUCC5673PWP
9 Line 2.7-5V Multimode Term. for SCSI through Ultra320 w/ SPI-3 Mode Change Delay & everse Disconn 28-TSSOP 0 to 70
IC 5DRVR/3RCVR RS232 3V 28-TSSOP / Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
RenesasICL3243CVZ
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC5618PWP provided by its distributors.

Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 440mA 1.15mm
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & ev Disconnect 28-TSSOP 0 to 70
SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
SCSI Termination 5V 28-Pin TSSOP Tube
SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28
SCSI Terminator ICs; Supply Voltage Range:4V to 5.25V; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Package/Case:28-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.