Texas Instruments UCC5618PWPTR

Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-TSSOP 0 to 70
$ 2.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5618PWPTR.

Newark

Datasheet7 pages12 years ago
Datasheet9 pages13 years ago

Texas Instruments

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5618PWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.903
$ 3.341
Stock
458,022
278,584
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
1
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsMAX3243CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3238CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R
Analog DevicesADM211EARUZ-REEL7
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

Descriptions

Descriptions of Texas Instruments UCC5618PWPTR provided by its distributors.

Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-TSSOP 0 to 70
SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
SCSI Termination 5V 28-Pin TSSOP T/R
SCSI TERMINATOR, 18-LINE, 110OHM
SCSI Terminator ICs; Supply Voltage Range:4V to 5.25V; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Package/Case:28-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.