Texas Instruments LMH0384SQ/NOPB

3G HD/SD SDI extended reach and configurable adaptive cable equalizer 16-WQFN -40 to 85
$ 21.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0384SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages18 years ago

Future Electronics

Newark

LCSC

Inventory History

3 month trend:
-91.41%

CAD Models

Download Texas Instruments LMH0384SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.39
$ 21.275
$ 21.275
Stock
198,498
153,139
153,139
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0384SQ/NOPB.
Reference Designs

Related Parts

Texas InstrumentsLMH0394SQE/NOPB
IC INTERFACE SPECIALIZED 16WQFN / Amplifier Interface 16-WQFN (4x4)
Texas InstrumentsLMH0394SQ/NOPB
3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85
Texas InstrumentsLMH0394SQX/NOPB
3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)

Descriptions

Descriptions of Texas Instruments LMH0384SQ/NOPB provided by its distributors.

3G HD/SD SDI extended reach and configurable adaptive cable equalizer 16-WQFN -40 to 85
CABLE EQUALIZER, 2.97GBPS, WQFN-16; Type d'interface CI: SPI; Applications d'interface: SMPTE 259M, SMPTE 344M, de récupération de données de péréquation; Tension, alimentation min.: 3.135V; Tension, alimentation max..: 3.46
Cable Equalizer, 2.97Gbps, Wqfn-16; Ic Interface Type:Spi; Interface Applications:Smpte 259M, Smpte 344M, Data Recovery Equalization; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Interface Case Style:Wqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0384SQ/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0384SQ/NOPB .
  • LMH0384SQNOPB