Texas Instruments LMH0044SQE/NOPB

Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
$ 15.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0044SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages18 years ago

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.56%

CAD Models

Download Texas Instruments LMH0044SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.494
$ 13.64
Stock
224,751
206,220
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Interface
Serial
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.485 Gbps
1.485 Gbps
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS15EA101SQ/NOPB
DS15EA101 0.15 to 1.5 Gbps adaptive cable equalizer with LOS detection 16-WQFN -40 to 85
Texas InstrumentsLMH0034MA/NOPB
SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
Texas InstrumentsLMH0034MA
SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA

Descriptions

Descriptions of Texas Instruments LMH0044SQE/NOPB provided by its distributors.

Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
IC INTERFACE SPECIALIZED 16WQFN
IC ADAPTIVE CABLE EQUALZR 16WQFN
HD/SD ADAPTIVE CABEL EQ IN LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0044SQENOPB