
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | LMC7211AIM5/NOPB | 5,000 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-LMC7211AIM5/NOPB | 45,630 | 65 | 18h | ||||||||
| Worldway Electronics | LMC7211AIM5/NOPB | 7,358 | 7 | Tape & Reel | 16h | |||||||
| Heisener Electronics | LMC7211AIM5/NOPB | 16,060 | >1wk | |||||||||
| Esaler Electronic | LMC7211AIM5/NOPB | 1,000 | 2d |
Download Texas Instruments LMC7211AIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LMC7211AIM5/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: