What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMC7221AIM5X/NOPB

Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7221AIM5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

element14 APAC

Verical

TME

Inventory History

3 month trend:
-48.20%

CAD Models

Download Texas Instruments LMC7221AIM5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV7211AIDBVR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211AIM5X/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211AIM5
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5

Descriptions

Descriptions of Texas Instruments LMC7221AIM5X/NOPB provided by its distributors.

Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Open-Drain SOT-23-5
MICROPWR COMPARATOR, OPEN DRAIN, SOT23-5; Type de comparateur: Micropuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 4µs; Gamme de tension d'alimentation: 2.7V à 15V; Type de boîtier de comparateur: SOT-23;
MICROPWR COMPARATOR, OPEN DRAIN, SOT23-5; Comparator Type:Micropower; No. of Comparators:1 Comparator; Response Time:4µs; Supply Voltage Range:2.7V to 15V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Comparators:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7221AIM5X/NOPB .
  • LMC7221AIM5XNOPB