Texas Instruments LMC7221AIM5/NOPB

Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7221AIM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

element14 APAC

Farnell

element14

Newark

Inventory History

3 month trend:
-27.97%

CAD Models

Download Texas Instruments LMC7221AIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLMC7211AIM5/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsTLV7211AIDBVR
Micropower, high-voltage, single comparator with improved precision function 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211AIM5X/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Analog DevicesMAX918EUK+T
1.3¦ÌA Open Drain,Rail to Rail 50mA 1 1.8V 5.5V 5mV@ 5V 1nA@ 5V with Reference SOT-23-5
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5

Descriptions

Descriptions of Texas Instruments LMC7221AIM5/NOPB provided by its distributors.

Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
14¦ÌA 75dB 1 1.35V,2.7V 15V 5mV@ 5V 0.04pA@ 5V SOT-23-5 , 2.92mm*1.6mm*1.02mm
TINY CMOS COMPARATOR WITH RAIL-TO-RAIL INPUT AND OPEN DRAIN OUTPUT Comparator, 1 Func, 8000uV Offset-Max, 7000ns Response Time, CMOS, PDSO5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:; Response Time:4µs; Output Type:CMOS; Package/Case:5-SOT-23; No. of Pins:5; Comparator Output:Open Drain; Current Rating:45A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7221AIM5 NOPB
  • LMC7221AIM5-NOPB
  • LMC7221AIM5/NOPB .
  • LMC7221AIM5/NOPB.
  • LMC7221AIM5NOPB