Texas Instruments LMC6772BIN/NOPB

Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6772BIN/NOPB.

Newark

Datasheet25 pages11 years ago
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago

Texas Instruments

Future Electronics

Jameco

DigiKey

CAD Models

Download Texas Instruments LMC6772BIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6542-I/P
MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP
Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
20¦ÌA 1.1¦Ìs MOS,Open Drain 6mA 2 3V 16V 5mV@ 10V 5pA@ 5V PDIP-8 9.81mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments LMC6772BIN/NOPB provided by its distributors.

Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output
Dual low-power, 15V comparator with open-drain output 8-PDIP
20¦ÌA 4¦Ìs Open Drain 2 15V 15mV@ 5V 0.04pA@ 5V PDIP-8 9.27mm*6.35mm*3.3mm
COMPARATOR, DUAL, 4US, DIP-8; Type de comparateur: Basse consommation; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 4µs; Gamme de tension d'alimentation: 2.7V à 15V; Type de boîtier de comparateur: DIP; Nombre de
Voltage Comparator IC; No. of Comparators:2; Comparator Type:General Purpose; Response Time:400ns; Output Type:Open Drain; Supply Current:25µA; Supply Voltage Min:2.7V; Supply Voltage Max:15V; Package/Case:8-MDIP; No. of Pins:8 ;RoHS Compliant: Yes
IC, MICROPOWER COMP, DUAL, 4 uS, DIP-8;; IC, MICROPOWER COMP, DUAL, 4 uS, DIP-8; Comparator Type:Micropower; No. of Comparators:2; Response Time:4µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:CMOS; Supply Current:25µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6772BIN/NOPB .
  • LMC6772BIN/NOPB.
  • LMC6772BINNOPB