Texas Instruments LMC6772AIM

Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
$ 2.903
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6772AIM.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Farnell

DigiKey

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LMC6772AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC7211AIM/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC6762AIM/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Texas InstrumentsLMC6762AIMX/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP392ARZ-RL7
Tape & Reel (TR) ADCMP392 Rail-to-Rail Tin (Sn) comparator circuit 29.3muA 9.7mus 4mV 80dB

Descriptions

Descriptions of Texas Instruments LMC6772AIM provided by its distributors.

Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
20¦ÌA 4¦Ìs Open Drain 2 15V 5mV@ 5V 0.04pA@ 5V SOIC-8 4.9mm*3.9mm*1.45mm
Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC N Rail
Tube LMC6772 Open Drain 4e-7muA comparator circuit 40fA 4000ns 4.9mm 5mV
IC, LMC6772AIM, 8-SOIC Comparator DUAL cmos uPower
DUAL COMPARATOR 8000 uV OFFSET-MAX 4000 ns RESPONSE TIME PDSO8
LMC6772 DUAL MICROPOWER RAIL-TO-
IC COMP DUAL MICRPWR CMOS 8VSSOP
DUAL UPWR RRIN CMOS COMPARATOR
COMPARATOR DUAL CMOS, 6772, SOIC8; Comparator Type:General Purpose; No. of Comparators:2; Response Time:5µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:12µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6772; Comparator Features:Micropower; IC Generic Number:6772; Logic Function Number:6772; No. of Channels:2; No. of Comparators:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Drain; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6772AIM .