Texas Instruments LMC6762AIMX/NOPB

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6762AIMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

TME

Arrow Electronics

HQonline

Inventory History

3 month trend:
-69.60%

CAD Models

Download Texas Instruments LMC6762AIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7211AIM/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsTLV7211AID
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
Texas InstrumentsLMC7221AIM/NOPB
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP392ARZ-RL7
Tape & Reel (TR) ADCMP392 Rail-to-Rail Tin (Sn) comparator circuit 29.3muA 9.7mus 4mV 80dB

Descriptions

Descriptions of Texas Instruments LMC6762AIMX/NOPB provided by its distributors.

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Micropwr Comparator, Push Pull, Soic-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:4Μs; Supply Voltage Range:2.7V To 15V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6762AIMX/NOPB
MICROPWR COMPARATOR, PUSH PULL, SOIC-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 4µs; Gamme de tension d'alimentation: 2.7V à 15V; Type de boîtier de comparateur: SOIC; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6762AIMX/NOPB .
  • LMC6762AIMXNOPB