Texas Instruments LMC6762AIM/NOPB

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6762AIM/NOPB.

Farnell

Datasheet21 pages11 years ago

Texas Instruments

element14

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6762AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC7211AIM/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC6772AIMX/NOPB
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
Texas InstrumentsTLV7211AID
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP392ARZ-RL7
Tape & Reel (TR) ADCMP392 Rail-to-Rail Tin (Sn) comparator circuit 29.3muA 9.7mus 4mV 80dB

Descriptions

Descriptions of Texas Instruments LMC6762AIM/NOPB provided by its distributors.

Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Tube LMC6762 Push-Pull Rail-to-Rail 4e-7muA comparator circuit 40fA 4000ns 4.9mm 15V
MICROPOWER COMPARATOR, DUAL, 4 US, SOIC-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Comparator Dual R-R I/P 15V 8-Pin SOIC Tube / IC COMP DUAL MICRPWR CMOS 8-SOIC
Comparator Operating temperature: -40...85 °C Power supply: 2.7...15 V Series: LMC6762 Design: Dual Package: SOIC-8 Packaging: Tube Continuous output current: 30 mA Max. input offset voltage: 5 mV
IC, MICROPOWER COMP, DUAL, 4 uS, SOIC-8;; IC, MICROPOWER COMP, DUAL, 4 uS, SOIC-8; Comparator Type:Micropower; No. of Comparators:2; Response Time:4µs; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:25µA; Supply Voltage Range:2.7V to 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6762AIM/NOPB .
  • LMC6762AIM/NOPB.
  • LMC6762AIMNOPB