Texas Instruments LMC6082AIM/NOPB

Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
$ 3.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6082AIM/NOPB.

Farnell

Datasheet22 pages11 years ago
Datasheet16 pages14 years ago
Datasheet22 pages12 years ago

Texas Instruments

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.40%

CAD Models

Download Texas Instruments LMC6082AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC6082IMX/NOPB
Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6082IM/NOPB
Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6082IMX
LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Analog DevicesAD648JRZ-REEL7
ROHS3Compliant EAR99 AD648 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.4mA 15V 1000kHz
Analog DevicesAD648JRZ
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC6082AIM/NOPB provided by its distributors.

Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMC6082 Tube op amp amplifier circuit 4.9mm 1e-7muA 350muV 1300kHz
1.1mA(x2 Channels) 1.5V/¦Ìs 22nV/rtHz 1.3MHz Push-Pull,Rail to Rail 34mA 2 2 15.5V 150¦ÌV 0.01pA CMOS SOIC-8 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.5V/µs; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, DUAL, SMD; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:1.3MHz; Slew Rate:1.5V/µs; Supply Voltage Range:4.5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1.3MHz; I/O Type:Rail-Rail Outputs; Package / Case:NSOIC; Slew Rate:1.5V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6082AIM/NOPB .
  • LMC6082AIM/NOPB.
  • LMC6082AIMNOPB