Analog Devices AD648JRZ

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD648JRZ.

LKR

Datasheet12 pages24 years ago

Analog Devices

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD648JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD648JRZ.

Related Parts

Analog DevicesAD648JRZ-REEL7
1.8 V/us 2 1MHz ºô4.5V ~ 18V J-FET SOIC-8_150mil Operational Amplifier ROHS
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMC6082IMX/NOPB
Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6082IM
LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLMC6082IM/NOPB
Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD648JRZ provided by its distributors.

DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD648JRZ Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 1.8 V/s,4.5V to18V, SOIC, 8 Pins
340μA(x2 Channels) 1.8V/μs 80nV/rtHz@ ±15V 1MHz shutdown 15mA 2 2 ±18V 750μV 5pA 1MHz J-FET SOIC-8 SMD mount 1.75mm(height)
Op-Amp, 1Mhz, 0 To 70Deg C, Soic-8; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:± 4.5V To ± 18V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD648JRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD648JRZ .
  • AD648JRZ.