Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS912IDT

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS912IDT.

Newark

Datasheet21 pages14 years ago
Datasheet20 pages20 years ago

Future Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
+25.94%

CAD Models

Download STMicroelectronics TS912IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.98
$ 0.98
Stock
2,339,020
891,208
891,208
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV358M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of STMicroelectronics TS912IDT provided by its distributors.

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
TS912IDT, DUAL OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3 - 15 V, 8-PIN SOIC
RAIL-TO-RAIL CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8
Special Purpose Amplifiers; TS912IDT; STMICROELECTRONICS; 8; SOIC; 18 V; 2
IC, OP AMP, R/R, DUAL, 1.3MHZ, SO8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.3Vµs; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:912; Gain Bandwidth:1.4MHz; I/O Type:Rail-to-Rail; Package / Case:SOIC; Slew Rate:0.4V/µs; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.8 / Input Offset Voltage mV = 10 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 60 / Voltage Gain dB = 92 / Input Voltage Noise Density nV/√Hz = 30 / Output Current per Channel mA = 130 / Supply Current uA = 700 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 16 / Dual Supply Voltage Min. V = 1.3 / Dual Supply Voltage Max. V = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.6 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS912 IDT
  • TS912IDT.