Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6082IM/NOPB

Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85

$ 3.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6082IM/NOPB.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Texas Instruments

element14

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-46.57%

CAD Models

Download Texas Instruments LMC6082IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Analog DevicesAD648JRZ-REEL7
ROHS3Compliant EAR99 AD648 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.4mA 15V 1000kHz
Analog DevicesAD648JRZ
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMC6082IM/NOPB provided by its distributors.

Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
ROHS3Compliant EAR99 LMC6082 Matte Tin (Sn) op amp buffer circuit 4.9mm 1e-7muA 800muV 1300kHz
IC, OP-AMP, 1.3MHZ, 1.5V/ us, SOIC-8; Op; IC, OP-AMP, 1.3MHZ, 1.5V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:1.3MHz; Slew Rate:1.5V/µs; Supply Voltage Range:4.5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6082IMNOPB