Texas Instruments LM95235QEIMM/NOPB

Temp Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin VSSOP T/R
$ 2.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95235QEIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.23%

CAD Models

Download Texas Instruments LM95235QEIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.327
$ 1.699
Stock
368,497
221,480
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
90 °C
Resolution
1.5 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM95235QEIMM/NOPB.

Related Parts

Texas InstrumentsLM95241CIMM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMMX/NOPB
SENSOR TEMPERATURE SMBUS 8VSSOP / Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMM-1/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Analog Serial (2-Wire, SMbus) 8-Pin MSOP T/R / SENSOR TEMPERATURE SMBUS 8TSSOP
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS

Descriptions

Descriptions of Texas Instruments LM95235QEIMM/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin VSSOP T/R
DIGITAL TEMP SENSOR-SERIAL 13BIT(s) 2Cel SQUARE SURFACE MOUNT
Automotive Grade, ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus 8-VSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95235QEIMMNOPB