Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM95241CIMM/NOPB

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95241CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM95241CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.148
Stock
182,312
194,077
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM95231BIMM/NOPB
Dual emote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Texas InstrumentsLM95231BIMM-2/NOPB
Dual emote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Texas InstrumentsLM95221CIMM/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LM95241CIMM/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85
DUAL REMOTE DIODE TEMPERATURE SENSOR WITH SMBUS INTERFACE, 8 PIN MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM95241CIMMNOPB