Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC1043-2-ACZL-TR

SENSOR DIGITAL -20C-85C 8MSOP "Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP"
$ 0.688
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1043-2-ACZL-TR.

RS (Formerly Allied Electronics)

Datasheet29 pages18 years ago

Mouser

Geoflip

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip EMC1043-2-ACZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM90CIMM
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Temp Sensor Analog Serial (2-Wire, SMbus) 8-Pin MSOP T/R / SENSOR TEMPERATURE SMBUS 8TSSOP
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Texas InstrumentsLM95221CIMM
Dual Remote Diode Digital Temperature Sensor with SMBus Interface 8-VSSOP 0 to 85
Texas InstrumentsLM95241CIMM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip EMC1043-2-ACZL-TR provided by its distributors.

SENSOR DIGITAL -20C-85C 8MSOP "Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 11 b 8-MSOP"
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
1degC Temperature Sensor with Beta Compensation
TRIPLE TEMP SENSOR WITH AN INTERNAL SENSOR; TWO REMOTE, I2C/SMBUS
-64°C~191°C ±1.5°C (±3°C) MSOP-8 SMD mount,glue mount 3mm(Length)*850μm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.