Texas Instruments LM9076QBMAX-5.0/NOPB

Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9076QBMAX-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
-6.25%

CAD Models

Download Texas Instruments LM9076QBMAX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.525
$ 1.525
Stock
602,361
252,550
252,550
Authorized Distributors
2
3
3
Min Input Voltage
5.35 V
5.35 V
5.35 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
150 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM9076BMAX-5.0/NOPB
60dB(120kHz) 45¦ÌA Fixed 150mA 1 5V 5.35V 5V 40V 250mV@ 150mA 60mV 35mV SOIC-8 , 1.5mm
Texas InstrumentsLM9076BMAX-3.3/NOPB
60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 , 1.5mm
Texas InstrumentsTPS7A6950QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
NCV8668 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOIC-8
IC REG LDO 5V 0.15A 8SOIC / LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC EP T/R
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM9076QBMAX-5.0/NOPB provided by its distributors.

Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
60dB(120Hz) 45¦ÌA Fixed 150mA 1 5V 5.35V 5V 40V 250mV@ 150mA 60mV 35mV SOIC-8 , 1.5mm
LM9076 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 150mV 1.75mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9076QBMAX-5.0NOPB
  • LM9076QBMAX5.0/NOPB