What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM9076BMAX-3.3/NOPB

60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 , 1.5mm
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9076BMAX-3.3/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
-48.30%

CAD Models

Download Texas Instruments LM9076BMAX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.95
$ 1.95
Stock
522,689
210,518
210,518
Authorized Distributors
1
3
3
Min Input Voltage
5.35 V
5.35 V
5.35 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM9076QBMAX-5.0/NOPB
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS7A6950QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
Texas InstrumentsTPS7A6933QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 3.3V 4V 3.3V 40V 450mV@ 150mA 20mV 5mV SOIC-8 1.5mm
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
LDO Regulator, 150 mA, with Enable, Reset and Early Warning 5.0 V
Linear Voltage Regulator, LDO, Very Low Iq, 150 mA, with Reset and Delay 5.0 V

Descriptions

Descriptions of Texas Instruments LM9076BMAX-3.3/NOPB provided by its distributors.

60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 , 1.5mm
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC T/R
LM9076 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 150mV 1.75mm 150mA -40C~125C
IC REG LINEAR 3.3V 150MA 8SOIC
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9076BMAX-3.3NOPB
  • LM9076BMAX3.3/NOPB