Texas Instruments LM9036QMM-3.3/NOPB

Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9036QMM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Datasheet10 pages14 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM9036QMM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.388
$ 0.388
Stock
353,807
412,354
412,354
Authorized Distributors
2
5
5
Min Input Voltage
-
-45 V
-45 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9036QMM-3.3/NOPB.

Related Parts

Texas InstrumentsTPS7A6633QDGNRQ1
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good
Texas InstrumentsLM2936QMMX-5.0/NOPB
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 50mA 1.07mm 200mV
Texas InstrumentsLP2951CMM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM9036QMM-3.3/NOPB provided by its distributors.

Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
LM9036 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.07mm 50mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9036QMM-3.3-NOPB
  • LM9036QMM-3.3NOPB
  • LM9036QMM3.3/NOPB