Texas Instruments LM2936QMMX-5.0/NOPB

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 50mA 1.07mm 200mV
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936QMMX-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
-56.81%

CAD Models

Download Texas Instruments LM2936QMMX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.166
$ 1.123
Stock
181,920
110,082
Authorized Distributors
1
3
Min Input Voltage
4 V
-
Max Input Voltage
-
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
50 mA
50 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7A6633QDGNRQ1
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good
Texas InstrumentsLM9036QMM-3.3/NOPB
Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS77333DGK
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2936QMMX-5.0/NOPB provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 50mA 1.07mm 200mV
LDO Regulator Pos 5V 0.05A Automotive 8-Pin VSSOP T/R
60dB(120Hz) 9¦ÌA fixed 50mA 1 5V 5.5V 5V 40V 120mV@ 50mA 30mV 30mV SOP 950¦Ìm
Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-VSSOP -40 to 125
IC REG ULTRA LOW CURR 5V 8MSOP
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 60 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936QMMX-5.0NOPB
  • LM2936QMMX5.0/NOPB