Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LP2951CDMR2G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CDMR2G.

IHS

Datasheet25 pages3 years ago

Upverter

HQonline

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.69%

CAD Models

Download onsemi LP2951CDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%
Texas InstrumentsLP2951CMMX-3.3
Series of Adjustable Micropower Voltage Regulators | IC REG LIN POS ADJ 100MA 8VSSOP
Texas InstrumentsLP2951CMM-3.0
Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125
Texas InstrumentsLP2951CMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi LP2951CDMR2G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
onsemi LDO Regulator, 5V Input, 1.25-29V Out, 100mA, Single Output, MSOP-8, SMD
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8
Output Type:adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:29V; Output Current:100Ma; Dropout Voltage Vdo:450Mv Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CDMR2G.