Texas Instruments LM8327JGR8/NOPB

Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 36-csBGA -40 to 85
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8327JGR8/NOPB.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet72 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM8327JGR8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.96
Stock
199,773
2,436,107
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
36
36
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM49352RLX/NOPB
Mono Class D Audio Codec Subsytem w/ Gnd Referenced Headphone Amps, Earpiece Driver, & Audio DSP 36-DSBGA -40 to 85
Texas InstrumentsLM49350RLX/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
MicrochipUSB2502-AEZG
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 36-Pin QFN EP
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28

Descriptions

Descriptions of Texas Instruments LM8327JGR8/NOPB provided by its distributors.

Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 36-csBGA -40 to 85
Mobile I/O Companion Supporting Key Scan Serial Interface 36-Pin uArray T/R
IC INTFACE SPECIALIZED 36CSBGA
LM8327 MOBILE I/O COMPANION SUPP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8327JGR8-NOPB
  • LM8327JGR8NOPB