Texas Instruments LM79L05ACZ/LFT1

50dB(120Hz) 6mA Fixed 100mA 1 5V 35V 5V 35V 0.01%Vo/mA 0.07%Vo/V TO-92-3 , 5.34mm
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L05ACZ/LFT1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet17 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet15 pages13 years ago
Datasheet12 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments LM79L05ACZ/LFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.178
$ 0.178
Stock
316,809
582,269
582,269
Authorized Distributors
4
6
6
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
20 V
20 V
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-5 V
-5 V
-5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L05ACZ/LFT1.

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments LM79L05ACZ/LFT1 provided by its distributors.

50dB(120Hz) 6mA Fixed 100mA 1 5V 35V 5V 35V 0.01%Vo/mA 0.07%Vo/V TO-92-3 , 5.34mm
100-mA, negative linear voltage regulator 3-TO-92
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
Fixed Negative Standard Regulator, -5V, BIPolar, PBCY3
Low voltage differential Regulator (LDO)
LM79L05 Tape & Reel (TR) Through Hole Over Temperature Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~70C
LM79L05 - 3-TERMINAL, NEGATIVE V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM79L05ACZLFT1