Texas Instruments LM5122QMHE/NOPB

DC DC Cntrlr Single-OUT Sync Boost 4.5V to 65V 20-Pin HTSSOP EP T/R
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5122QMHE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-3.91%

CAD Models

Download Texas Instruments LM5122QMHE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 2.984
$ 2.984
Stock
275,525
337,206
337,206
Authorized Distributors
2
4
4
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
65 V
65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM5122MH/NOPB
Switching controllers; 3-65V; 20A; 50kHz-1MHz; HTSSOP-20
Texas InstrumentsLM5117PMH/NOPB
LM5117 Buck Tube e3 DC to DC switching controller 20A 20A 1.2mm 800mV
Texas InstrumentsLM5117PMHX/NOPB
LM5117 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.8mA 3.3A 1.2mm 800mV

Descriptions

Descriptions of Texas Instruments LM5122QMHE/NOPB provided by its distributors.

DC DC Cntrlr Single-OUT Sync Boost 4.5V to 65V 20-Pin HTSSOP EP T/R
DC-DC CONTROLLER, BOOST, 1MHZ, HTSSOP-20; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 4.5V; Tension, entrée max..: 65V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombr
Dc-Dc Controller, Boost, 1Mhz, Htssop-20; Topology:Synchronous Boost (Step Up); Input Voltage Min:4.5V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:15A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5122QMHE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5122QMHE/NOPB .
  • LM5122QMHE/NOPB.
  • LM5122QMHENOPB